Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Peak Reverse Repetitive Voltage (V)
6500
Maximum Continuous Forward Current (A)
600
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Screw
Package Height
48
Package Width
130
Package Length
140
PCB changed
4
Supplier Package
IHV130-6
Pin Count
4

