Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
3000
Maximum Continuous Forward Current (A)
0.02
Peak Non-Repetitive Forward Surge Current (A)
0.5
Maximum Forward Voltage (V)
40@0.01A
Peak Reverse Current (uA)
5
Maximum Junction Ambient Thermal Resistance
60K/W(Typ)
Peak Reverse Recovery Time (ns)
150
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Diameter
2.5
Mounting
Through Hole
Package Length
6.5
PCB changed
2
Pin Count
2
Order Quantity

