Arrow Electronic Components Online
DD250S65K3NOSA1|INFINEON|simage
DD250S65K3NOSA1|INFINEON|limage
Rectifiers

DD250S65K3NOSA1

Diode 6.5KV 250A 4-Pin IHV130-6 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Reverse Repetitive Voltage (V)
    6500
  • Maximum Continuous Forward Current (A)
    250
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    48
  • Package Width
    130
  • Package Length
    140
  • PCB changed
    4
  • Supplier Package
    IHV130-6
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources