Arrow Electronic Components Online
DD24W7SA00LF|FCI|limage
DD24W7SA00LF|FCI|simage
Connector D-Subminiature

DD24W7SA00LF

D-Sub Cable Connectors, Input Output Connectors, Power Cable Connector 24W7 Socket

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    7Power/17Signal
  • Number of Terminals
    24
  • Number of Ports
    1
  • Number of Rows
    1/2
  • Termination Method
    Solder Bucket
  • Terminal Pitch (mm)
    6.86/2.76
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Shell Material
    Steel
  • Shell Plating
    Semi Bright Nickel
  • Shell Size
    D
  • Less Contact
    No
  • Packaging
    Tray
  • Product Length (mm)
    66.55
  • Product Depth (mm)
    14.17
  • Product Height (mm)
    15.37
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Phosphor Bronze
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources