Arrow Electronic Components Online
DD1200|DIOTCSEM|simage
DD1200|DIOTCSEM|limage
Rectifiers

DD1200

Diode Switching 12KV 0.02A 2-Pin T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    12000
  • Maximum Continuous Forward Current (A)
    0.02
  • Peak Non-Repetitive Forward Surge Current (A)
    0.5
  • Maximum Forward Voltage (V)
    40@0.01A
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    60K/W(Typ)
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Diameter
    3 mm
  • Mounting
    Through Hole
  • Package Length
    12 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources