Arrow Electronic Components Online
DD104N18KHPSA1|INFINEON|simage
DD104N18KHPSA1|INFINEON|limage
Rectifiers

DD104N18KHPSA1

Diode 1.8KV 104A 3-Pin PB20-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    1800
  • Maximum Continuous Forward Current (A)
    104
  • Peak Non-Repetitive Forward Surge Current (A)
    2900
  • Maximum Forward Voltage (V)
    1.4@300A
  • Peak Reverse Current (uA)
    20000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    20
  • Package Length
    92
  • PCB changed
    3
  • Supplier Package
    PB20-1
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources