Arrow Electronic Components Online
DD7547|KILOINTL|simage
DD7547|KILOINTL|limage
Control Knobs

DD-75-4-7

Control Knob, Knurl/Round Black Line

Kilo International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Knurl/Round
  • Color
    Black
  • Indicator Style
    Line
  • Shaft Diameter (Metric) (mm)
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources