Arrow Electronic Components Online
DCW03A15|MEANWELL|simage
DCW03A15|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DCW03A-15

Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -15|15
  • Output Current (A)
    -0.1|0.1
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    80(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.2
  • Package Width
    20.3
  • Package Length
    31.8
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources