DC to DC Converter and Switching Regulator Module
DCV012415DP-U
Module DC-DC 24VIN 2-OUT -15V/15V 0.03A/0.033A 0.97W 7-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
-15|15
Output Current (A)
0.03|0.033
Output Power (W)
0.97(Typ)
Minimum Isolation Voltage
1500Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
35%
Line Regulation
15%
Efficiency (%)
76(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
3.94
Package Width
6.61
Package Length
19.18
PCB changed
7
Standard Package Name
SO
Supplier Package
SOP
Pin Count
7
Lead Shape
Gull-wing

