Arrow Electronic Components Online
DCV010505PU|TI|simage
DCV010505PU|TI|limage
DC to DC Converter and Switching Regulator Module

DCV010505P-U

Module DC-DC 5VIN 1-OUT 5V 0.2A 0.97W 7-Pin SOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    0.97(Typ)
  • Minimum Isolation Voltage
    1500Vrms
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    400(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    31%
  • Line Regulation
    15%
  • Efficiency (%)
    78(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    3.94
  • Package Width
    6.61
  • Package Length
    19.18
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources