Arrow Electronic Components Online
DCS025|LECROY|limage
DCS025|LECROY|simage
Test and Measurement Accessories

DCS025

Deskew Calibration Source for CP030, CP030A, CP031, CP031A, AP015, CP150, CP500

Teledyne LeCroy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A292
  • Part Status
    Active
  • HTS
    EA
  • Type
    Calibration Source
  • Equipment Type
    Oscilloscope
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Box
  • Product Weight (g)
    119
  • Dimensions (mm)
    46X24X108

Documentation and Resources

Datasheets
Design resources