Arrow Electronic Components Online
DCR022405PU/700|TI|simage
DCR022405PU/700|TI|limage
DC to DC Converter and Switching Regulator Module

DCR022405P-U/700

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 10-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2(Typ)
  • Minimum Isolation Voltage
    1000Vrms
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400
  • Switching Regulator
    Yes
  • Line Regulation
    1mV/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    3.94
  • Package Width
    6.6
  • Package Length
    22.36
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources