DC to DC Converter and Switching Regulator Module
DCR021205P-U
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 10-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2(Typ)
Minimum Isolation Voltage
1000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Line Regulation
1mV/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Output Type
Fixed
Mounting
Surface Mount
Package Height
3.94
Package Width
6.6
Package Length
22.36
PCB changed
10
Standard Package Name
SO
Supplier Package
SOP
Pin Count
10
Lead Shape
Gull-wing

