DC to DC Converter and Switching Regulator Module
DCR012405P
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 10-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1(Typ)
Minimum Isolation Voltage
1000Vrms
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Line Regulation
1mV/V(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
23.37(Max)
PCB changed
10
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
10
Lead Shape
Through Hole
Order Quantity

