DC to DC Converter and Switching Regulator Module
DCP021212DP
Module DC-DC 12VIN 2-OUT -12V/12V 0.08A/0.083A 2W 7-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-12|12
Output Current (A)
0.08|0.083
Output Power (W)
2
Minimum Isolation Voltage
1000V
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
800(Typ)
Switching Regulator
Yes
Load Regulation
20mV
Line Regulation
15%
Efficiency (%)
88(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
7
Lead Shape
Through Hole

