Arrow Electronic Components Online
DCP020505U/1K|TI|limage
DCP020505U/1K|TI|simage
DC to DC Converter and Switching Regulator Module

DCP020505U/1K

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 12-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    5
  • Output Current (A)
    0.4
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000V
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    800(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    20mV
  • Line Regulation
    15%
  • Efficiency (%)
    80(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources