DC to DC Converter and Switching Regulator Module
DCP020503P
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 2W 7-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
3.3
Output Current (A)
0.6
Output Power (W)
2
Minimum Isolation Voltage
1000V
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
800(Typ)
Switching Regulator
Yes
Load Regulation
30mV
Line Regulation
15%
Efficiency (%)
74(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
4.95(Max) mm
Package Width
7.11(Max) mm
Package Length
19.69(Max) mm
PCB changed
7
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
7
Lead Shape
Through Hole

