DC to DC Converter and Switching Regulator Module
DCP010505DBP-U
Module DC-DC 5VIN 2-OUT -5V/5V 0.1A/0.1A 1W 7-Pin SOP Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5, 5
Output Current (A)
0.1
Output Power (W)
1
Minimum Isolation Voltage
1000Vrms
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
32%
Line Regulation
15%
Efficiency (%)
81(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
5.33(Max) - 0.38(Min)
Package Width
7.11(Max)
Package Length
19.69(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOP
Pin Count
7
Lead Shape
Gull-wing
Order Quantity

