Connector USB
DCP-USBNB-MNSC
Conn Mini USB 2.0 Type B RCP 5 POS 2.01mm Solder Cup ST Panel Mount 6 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type B
Gender
RCP
Number of Terminals
6
Number of Contacts
5
Number of Ports
1
Termination Method
Solder Cup
Terminal Pitch (mm)
2.01
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Mating Cycle (Cycles)
500
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Length (mm)
25.02
Mounting
Panel Mount

