Arrow Electronic Components Online
DCPUSBNBMNHD|SWTCHCRF|simage
DCPUSBNBMNHD|SWTCHCRF|limage
Connector USB

DCP-USBNB-MNHD

Conn Mini USB 2.0 Type B RCP 5 POS 2.01mm Solder ST Thru-Hole 6 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini USB 2.0 Type B
  • Gender
    RCP
  • Number of Terminals
    6
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.01
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Length (mm)
    24.32
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources