Arrow Electronic Components Online
DCPHDMITSC|SWTCHCRF|simage
DCPHDMITSC|SWTCHCRF|limage
Connector Audio and Video

DCP-HDMIT-SC

Conn HDMI PL 20 POS ST Panel Mount 20 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    HDMI
  • Gender
    PL
  • Number of Contacts
    20
  • Number of Terminals
    20
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    350
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • IP Rating
    IP67/IP68
  • Product Length (mm)
    36.5
  • Product Depth (mm)
    33.1
  • Product Height (mm)
    36.5
  • Mounting
    Panel Mount
  • Housing Material
    Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources