Arrow Electronic Components Online
DCMOTORCONTRBTN8982TOBO1|INFINEON|simage
DCMOTORCONTRBTN8982TOBO1|INFINEON|limage
Power Management Development Boards and Kits

DCMOTORCONTRBTN8982TOBO1

BTN8982 Motion Motor Control Evaluation Board Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8543.70.98.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Supported Device
    BTN8982
  • Compatible External Board
    Arduino Uno R3
  • Packaging
    Container

Documentation and Resources

Datasheets
Design resources