Arrow Electronic Components Online
DCMC993T160FG2DP|CORNELL|simage
DCMC993T160FG2DP|CORNELL|limage
Capacitor Aluminum Electrolytic

DCMC993T160FG2DP

Cap Aluminum Lytic 99000uF 160V -10% to 50% (88.9 X 219.08mm) Stud Mount Screw 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    99000uF
  • Tolerance
    -10% to 50%
  • Voltage
    160VDC
  • IL (uA)
    23879.7@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Capacitance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    88.9 X 219.08
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    88.9
  • Product Height (mm)
    219.08
  • Product Weight (g)
    1658
Order Quantity

Documentation and Resources

Datasheets
Design resources