Capacitor Aluminum Electrolytic
DCMC152T450BC2B
Cap Aluminum Lytic 1500uF 450V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.0895 Ohm 5.3A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
-10% to 50%
Voltage
450VDC
ESR (Ohm)
0.0895
Equivalent Series Resistance Type
Standard
IR (mA)
5.3
IL (uA)
6000@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Capacitance
Construction
Aluminum Cylindrical Can
Mounting
Clamp Mount
Termination Style
Screw
Number of Terminals
2
Size (mm)
50.8 X 104.78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
50.8
Product Height (mm)
104.78
Product Weight (g)
269

