Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
37
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
7.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Shell Material
Steel
Shell Plating
Yellow Chromate Over Zinc
Shell Size
DC
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

