DC to DC Converter and Switching Regulator Module
DCM4623TD2N13C8T00
Module DC-DC 275VIN 1-OUT 12V 31.3A 375W 9-Pin Case 4623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
120
Typical Input Voltage (V)
275
Maximum Input Voltage (V)
420
Output Voltage (V)
12
Output Current (A)
31.3(Min)
Output Power (W)
375(Min)
Minimum Isolation Voltage
4242VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.6984V
Efficiency (%)
93.2(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
47.91
Package Length
22.8
PCB changed
9
Supplier Package
Case 4623
Pin Count
9
Order Quantity

