DC to DC Converter and Switching Regulator Module
DCM4623TD2N06A9T70
Module DC-DC 275VIN 1-OUT 5V 38A 190W 9-Pin Case 4623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
120
Typical Input Voltage (V)
275
Maximum Input Voltage (V)
420
Output Voltage (V)
5
Output Current (A)
38(Min)
Output Power (W)
190(Min)
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
47.91
PCB changed
9
Supplier Package
Case 4623
Pin Count
9
Order Quantity

