Arrow Electronic Components Online
DCM4623TD2J13D0T00|VICOR|simage
DCM4623TD2J13D0T00|VICOR|limage

DCM4623TD2J13D0T00

Module DC-DC 300VIN 1-OUT 12V 33.4A 400W 9-Pin Case 4623

Vicor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    180
  • Typical Input Voltage (V)
    300
  • Maximum Input Voltage (V)
    420
  • Output Voltage (V)
    12
  • Output Current (A)
    33.4(Min)
  • Output Power (W)
    400(Min)
  • Minimum Isolation Voltage
    4242VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Load Regulation
    0.6984V
  • Efficiency (%)
    92.9(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.21
  • Package Width
    22.8
  • Package Length
    47.91
  • PCB changed
    9
  • Supplier Package
    Case 4623
  • Pin Count
    9
  • Family/Series
    DCM
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources