DC to DC Converter and Switching Regulator Module
DCM3714BD2H31E0T05
Module DC-DC 300VIN 1-OUT 28V 17.86A 500W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
200
Typical Input Voltage (V)
300
Maximum Input Voltage (V)
420
Output Voltage (V)
28
Output Current (A)
17.86(Min)
Output Power (W)
500(Min)
Switching Regulator
Yes
Efficiency (%)
93.9
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
9.4
Package Width
35.54
Package Length
97.34
PCB changed
9
Pin Count
9
Order Quantity

