DC-DCコンバータ・スイッチングレギュレータモジュール
DCM3623T50T26A6T00
Module DC-DC 30VIN 1-OUT 24V 6.7A 160W 9-Pin Case 3623
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
30
Maximum Input Voltage (V)
50
Output Voltage (V)
24
Output Current (A)
6.7(Min)
Output Power (W)
160(Min)
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9
Order Quantity

