DC-DC 변환기 및 스위칭 레귤레이터 모듈
DCM3623T50M17C2T00
Module DC-DC 28VIN 1-OUT 15V 21.4A 320W 9-Pin Case 3623
VicorYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
16
Typical Input Voltage (V)
28
Maximum Input Voltage (V)
50
Output Voltage (V)
15
Output Current (A)
21.4(Min)
Output Power (W)
320(Min)
Switching Regulator
Yes
Efficiency (%)
93
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
38.72
PCB changed
9
Supplier Package
Case 3623
Pin Count
9
Family/Series
DCM3623T50M17C2T00
ROHS Version
2011/65/EU, 2015/863
Order Quantity

