Arrow Electronic Components Online
DCM3414V50M53C2T01|VICOR|simage
DCM3414V50M53C2T01|VICOR|limage
DC to DC Converter and Switching Regulator Module

DCM3414V50M53C2T01

DC DC Converter Module DCM

Vicor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    28
  • Output Voltage (V)
    48
  • Output Power (W)
    320
  • Mounting
    Chassis
  • Package Height
    9.4
  • Package Width
    35.54
  • Package Length
    85.93
  • PCB changed
    9
  • Pin Count
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources