DC to DC Converter and Switching Regulator Module
DCM2322T72S17A0M60
Module DC-DC 43VIN 1-OUT 15V 6.7A 100W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
14
Typical Input Voltage (V)
43
Maximum Input Voltage (V)
72
Output Voltage (V)
15
Output Current (A)
6.7(Min)
Output Power (W)
100(Min)
Switching Regulator
Yes
Efficiency (%)
93
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Pin Count
9
Order Quantity