DC to DC Converter and Switching Regulator Module
DCM2322T72S0650T60
Module DC-DC 43VIN 1-OUT 5V 10A 50W 9-Pin Tray
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
14
Typical Input Voltage (V)
43
Maximum Input Voltage (V)
72
Output Voltage (V)
5
Output Current (A)
10(Min)
Output Power (W)
50(Min)
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.2910V
Efficiency (%)
86.1(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
14.4
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Pin Count
9