DC to DC Converter and Switching Regulator Module
DCM2322T72S0650M60
Module DC-DC 43VIN 1-OUT 5V 10A 50W 9-Pin
VicorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
14
Typical Input Voltage (V)
43
Maximum Input Voltage (V)
72
Output Voltage (V)
5
Output Current (A)
10(Min)
Output Power (W)
50(Min)
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.2910V
Efficiency (%)
86.1(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Weight (g)
14.4
Output Type
Fixed
Mounting
Through Hole
Package Height
7.21
Package Width
22.8
Package Length
24.84
PCB changed
9
Pin Count
9