Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Digital
Minimum Operating Supply Voltage
8VDC
Maximum Operating Supply Voltage
36VDC
Maximum Operating Supply Current (mA)
150
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Dimensions (mm)
35.052x22.352x25.4
Product Weight (g)
17
Display Type
LED
Display Digits
3.5

