Arrow Electronic Components Online
DCA520PC1DC4RLC|MURATAPS|simage
DCA520PC1DC4RLC|MURATAPS|limage
Panel Meters

DCA5-20PC-1-DC4-RL-C

LED-Display Subminiature DC Ammeters

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Digital
  • Minimum Operating Supply Voltage
    8VDC
  • Maximum Operating Supply Voltage
    36VDC
  • Maximum Operating Supply Current (mA)
    150
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    35.052x22.352x25.4
  • Product Weight (g)
    17
  • Display Type
    LED
  • Display Digits
    3.5

Documentation and Resources

Datasheets
Design resources