Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Digital
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
40VDC
Maximum Operating Supply Current (mA)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Dimensions (mm)
35.05x22.35x25.4
Product Weight (g)
17
Display Type
LED
Display Digits
3.5
Order Quantity

