Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Dust Cap
Connector Type
Connector USB
Body Orientation
Straight
Material
Silicone
Packaging
Bulk
Product Diameter (mm)
13
Product Length (mm)
6.37

