Arrow Electronic Components Online
DCA1001|SAMTEC|simage
DCA1001|SAMTEC|limage
Connector Accessories

DCA-10-01

Connector Accessories Dust Cap Straight Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dust Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources