Power Management Development Boards and Kits
DC992A
LTC3549EDCB DC to DC Converter and Switching Regulator Chip 1.152V to 1.248V/1.44V to 1.56V/1.728V to 1.872V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.152 to 1.248|1.44 to 1.56|1.728 to 1.872
Output Current (mA)
250
Input Voltage Range
1.6VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Efficiency (%)
90
Supported Device
LTC3549EDCB