Power Management Development Boards and Kits
DC989B-A
LTC3872 DC to DC Controller 4.9V to 5.1V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.9 to 5.1
Output Current (mA)
2000
Input Voltage Range
2.75VDC to 4.5VDC
Typical Switching Frequency (kHz)
550
Efficiency (%)
90
Supported Device
LTC3872
Order Quantity