Power Management Development Boards and Kits
DC988A-C
LT3585EDDB-2, 400mA I Input Photoflash Charger with Adjustable Input Current Limit and Integrated IGBT Driver
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
2.8VDC to 4.2VDC
Supported Device
LT3585EDDB-2