Arrow Electronic Components Online
Power Management Development Boards and Kits

DC988A-A

LT3485EDD-0, Photoflash Charger, 500mA Input Current, Vin=2.8V-4.2V, Vbat=1.8V-4.2V, 5V Max

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Input Voltage Range
    2.8VDC to 4.2VDC
  • Supported Device
    LT3585EDDB-0

Documentation and Resources

Datasheets
Design resources