Data Conversion Development Boards and Kits
DC979A
LTC2442CG 24-Bit Buffered Delta Sigma ADC (Requires DC590)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2442CG
Supported Device Technology
ADC
Number of Bits
24
Daughter Cards
No
Support FPGA
No

