Arrow Electronic Components Online
Power Management Development Boards and Kits

DC968A-B

LT1952EGN-1, LTC3900CS8, LT4430ES6 Demo Board, VIN = 18V-36V, VOUT = 5V @ 20A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Current Mode PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Input Voltage Range
    18VDC to 36VDC
  • Typical Switching Frequency (kHz)
    300
  • Efficiency (%)
    >93
  • Supported Device
    LT1952

Documentation and Resources

Datasheets
Design resources