Arrow Electronic Components Online
DC95F232V|AMPHENOL|simage
DC95F232V|AMPHENOL|limage
Thermistors

DC95F232V

Thermistor NTC 2.252K Ohm 2-Pin Radial Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    10
  • Thermal Time Constant Range (s)
    5 to 15
  • Minimum Operating Temperature (°C)
    -80
  • Maximum Operating Temperature (°C)
    150
  • Resistance @ 25C (Ohm)
    2252
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Maximum Power Rating (W)
    75m
  • Body Material
    Epoxy
  • Product Diameter (mm)
    2.4(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources