Power Management Development Boards and Kits
DC948A
LTC2926, MOSFET-Controller Power Supply Tracker
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Voltage Supervisory
Input Voltage Range
2.9VDC to 5.5VDC
Supported Device
LTC2926
Order Quantity