Arrow Electronic Components Online
Power Management Development Boards and Kits

DC937A

LTC4085EDE PMIC Solution Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PMIC Solution
  • Output Current (mA)
    700
  • Input Voltage Range
    4.5VDC to 5.5VDC
  • Supported Device
    LTC4085EDE

Documentation and Resources

Datasheets
Design resources