Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

DC933A

LT5512EUF, Low Frequency (<450MHz) Demo Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LT5512
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    450
  • Typical Operating Supply Voltage (V)
    4.5 to 5.25
Order Quantity

Documentation and Resources

Datasheets
Design resources